28819 | Proxxon

Cutting disc, Ø 38 mm, shaft Ø 2.35 mm, thickness 1 mm, disc, aluminum oxide, 28819

Order No.: 04L0437
EAN: 4006274288195
MPN:
28819
28819 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
9.2939 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
9.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
9.2939 €

Cutting discs, 28819, Proxxon

Aluminium oxide cutting discs with reinforcement, nearly unbreakable, making them usable to remove stock. Will cut alloyed, standard and stainless steels, non-ferrous metals and even wood and plastic.

Technical specifications
Version 20-teilig
Thickness 1 mm
diameter 38 mm
Head shape Scheibe
Material Aluminium-Oxyd
Product type Trennscheibe
Shaft Diameter 2.35 mm
Logistics
Country of origin CN
Customs tariff number 68042218
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes