28830 | Proxxon
Cutting saw blade, shaft Ø 2.35 mm, thickness 1 mm, disc, spring steel, 28830
Order No.: 04L0443
EAN: 4006274288300
MPN:
28830
Unit Price (€ / pc.)
3.9270 € *
Available: 1 pcs.
Leadtime: 1 Week **
Cutting blades, 28830, Proxxon
Cutting blades made of spring steel, for plastic, wood and non-ferrous metal. Shaft Ø2.35 mm.
Technical specifications
Version | 16, 19, 22 mm + 1 Träger | |
Thickness | 1 mm | |
Head shape | Scheibe | |
Material | Federstahl | |
Product type | Trennsägeblatt | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82023900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |