28842 | Proxxon

Cut-off wheel + 1 carrier, Ø 38 mm, shaft Ø 2.35 mm, disc, diamond-coated, 28842

Order No.: 04L0446
EAN: 4006274288423
MPN:
28842
28842 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.712 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.712 €

Cutting disc, 28842, Proxxon

Diamond cutting disc for cutting and sanding of porcelain, ceramics, glass fibre boards, plastic and nonferrous metals. Shaft of Ø 2.35 mm.

Technical specifications
Ausführung Trennscheibe + 1 Träger
Durchmesser 38 mm
Kopfform Scheibe
Material diamantiert
Schaftdurchmesser 2.35 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82023900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes