28846 | Proxxon
Cut-off wheel + 1 carrier, Ø 38 mm, disc, diamond-coated, 28846
Order No.: 04L0448
EAN: 4006274288461
MPN:
28846
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cutting disc, 28846, Proxxon
Diamond-coated cutting disc with cooling holes for cutting, grinding and deburring. Less heating up due to cooling holes. No burn marks. Shaft Ø 2.35.
Technical specifications
Version | Trennscheibe + 1 Träger | |
diameter | 38 mm | |
Head shape | Scheibe | |
Material | diamantiert |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82023900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |