28852 | Proxxon

HSS twist drill, thickness 0.8 mm, special steel, 28852

Order No.: 04L0449
EAN: 4006274288522
MPN:
28852
Series: Micro
28852 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
3.7961 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.7961 €

Drill bits, 28852, Proxxon

HSS drill bit, purpose-made stable construction with high concentricity. Shaft and bit are manufactured from a one-piece blank. High hardness for optimum life expectancy and elasticity. For drilling metal, non-ferrous metals, plastic, PC cards and wood.

Technical specifications
Version 3 Stück
Thickness 0.8 mm
Material Spezialstahl
Product type HSS-Spiralbohrer
Logistics
Country of origin CN
Customs tariff number 82075050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes