28854 | Proxxon
HSS twist drill, thickness 1 mm, special steel, 28854
Unit Price (€ / pck.)
3.7961 € *
Available: 4 pck.
Leadtime: 1 Week **
Drill bits, 28854, Proxxon
HSS drill bit, purpose-made stable construction with high concentricity. Shaft and bit are manufactured from a one-piece blank. High hardness for optimum life expectancy and elasticity. For drilling metal, non-ferrous metals, plastic, PC cards and wood.
Technical specifications
Version | 3 Stück | |
Thickness | 1 mm | |
Material | Spezialstahl | |
Product type | HSS-Spiralbohrer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |