28876 | Proxxon

HSS twist drill kit, shaft Ø 3 mm, special steel, 28876

Order No.: 04L0455
EAN: 4006274288768
MPN:
28876
28876 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 1
28876 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.209 €

HSS twist drill set, 28876, Proxxon

6-piece set for precision tapping of wood and plastics; also non-ferrous metal, steel and stainless steel sheets. Titanium coating reduces friction and increases service life.

Technical specifications
Version 6-teilig
Material Spezialstahl
Product type HSS-Spiralbohrersatz
Shaft Diameter 3 mm
Logistics
Country of origin CN
Customs tariff number 82075050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes