28920 | Proxxon

Glass processing kit, shaft Ø 2.35 mm, silicon carbide, 28920

Order No.: 04L0457
EAN: 4006274289208
MPN:
28920
28920 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4506 €

Glass working set, 28920, Proxxon

4-piece glass working set for engraving, grinding or frosting glass. Diamond bit 1: ball Ø 1.0 mm, diamond bit 2: ball Ø 1.8 mm, silicon carbide bit cone 3/2 x 5 mm, and bullet 2/2.5 x 7 mm. All shafts Ø 2.35 mm.

Technical specifications
Version 4-teilig
Material Silicium-Karbid
Product type Glasbearbeitungs-Set
Shaft Diameter 2.35 mm
Logistics
Country of origin IL
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes