28951 | Proxxon

Brush, Ø 8 mm, shaft Ø 2.35 mm, steel, 28951

Order No.: 04L0460
EAN: 4006274289512
MPN:
28951
28951 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
3.5343 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.5343 €

Cleaning brush, 28951, Proxxon

Steel brush, high quality components for best operation. For cleaning, removing rust, sanding, frosting, roughening, rounding-off, etc. of metal, cast iron, plastic, stone and wood. Shaft of Ø 2.35 mm.

Technical specifications
Version 2 Stück
diameter 8 mm
Material Stahl
Product type Pinselbürste
Shaft Diameter 2.35 mm
Logistics
Country of origin DE
Customs tariff number 96035000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes