28957 | Proxxon
Cup brush, shaft Ø 2.35 mm, thickness 13 mm, stainless steel, 28957
Order No.: 04L0465
EAN: 4006274289574
MPN:
28957
Unit Price (€ / pck.)
5.9857 € *
Available: 0 pck.
Leadtime: 1 Week **
Cup brush, 28957, Proxxon
Stainless steel brush for cleaning, brushing and cleansing stainless steel. Remove cinders and scales on stainless steel welding seams and soldering points. Can also be used on aluminium and non-ferrous heavy metal.
Technical specifications
Version | 2 Stück | |
Thickness | 13 mm | |
Material | Edelstahl | |
Product type | Topfbürste | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96035000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |