28963 | Proxxon
Cup brush, shaft Ø 2.35 mm, thickness 13 mm, brass, 28963
Order No.: 04L0468
EAN: 4006274289635
MPN:
28963
Unit Price (€ / pck.)
5.0932 € *
Available: 0 pck.
Leadtime: 1 Week **
Cup brush, 28963, Proxxon
Brass brush ideal for working on brass, brass alloys, copper, precious metals, semiprecious stones, plastic and wood. For cleaning of electronic components and circuit boards.
Technical specifications
Version | 2 Stück | |
Thickness | 13 mm | |
Material | Messing | |
Product type | Topfbürste | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96035000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |