28980 | Proxxon

Sanding belt, Ø 10 mm, shaft Ø 3 mm, cylinder, 28980

Order No.: 04L0471
EAN: 4006274289802
MPN:
28980
28980 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.7596 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.7596 €

Sanding cap, 28980, Proxxon

Sanding cap made of standard corundum. The sanding compounds have a tough consistency and different grits for preliminary and refinishing work. Extreme toughness. For sanding, smoothing and polishing of malleable cast iron, grey cast iron, stainless steel, steel, non-ferrous metals, wood and plastic. Can also be used for chamfering. Adapt the rotational speed to the material to be sanded.

Technical specifications
Version 10-teilig
diameter 10 mm
Head shape Zylinder
Grit 150
Product type Schleifband
Shaft Diameter 3 mm
Logistics
Country of origin IT
Customs tariff number 68051000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes