28981 | Proxxon
Sanding belt, Ø 10 mm, shaft Ø 3 mm, 28981
Order No.: 04L0472
EAN: 4006274289819
MPN:
28981
Unit Price (€ / pck.)
3.7961 € *
Available: 10 pck.
Leadtime: 1 Week **
Sanding cap, 28981, Proxxon
Sanding cap made of standard corundum. The sanding compounds have a tough consistency and different grits for preliminary and refinishing work. Extreme toughness. For sanding, smoothing and polishing of malleable cast iron, grey cast iron, stainless steel, steel, non-ferrous metals, wood and plastic. Can also be used for chamfering. Adapt the rotational speed to the material to be sanded.
Technical specifications
Version | 10-teilig | |
diameter | 10 mm | |
Grit | 150 | |
Product type | Schleifband | |
Shaft Diameter | 3 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 68051000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |