28985 | Proxxon

Sanding fan, Ø 30 mm, shaft Ø 3 mm, corundum, 28985

Order No.: 04L0476
EAN: 4006274289857
MPN:
28985
28985 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €

Flap wheel, 28985, Proxxon

Flap wheel of standard corundum. Elastic and adapt to the contours of the work piece being processed. For machining inaccessible spots. Shaft Ø 3.0 mm.

Technical specifications
Version Fächerschleifer
diameter 30 mm
Grit 120
Shaft Diameter 3 mm
Abrasive Material Korund
Logistics
Country of origin CN
Customs tariff number 68051000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes