29070 | Proxxon

Professional polishing set, 29 pcs.

Order No.: 04L0481
EAN: 4006274290709
MPN:
29070
29070 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
36.6163 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
36.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6163 €

Professional polishing set, 29070, Proxxon

Professional set for finish grinding and polishing includes 80mm extension and 30mm backing pad (for hook and loop quick-fastening). For repairs and work in tight places, e.g. on motorcycles, rims, car interior and engine compartment. 80 mm extension to reach also deep-lying problem areas. In addition to the extension and 30mm foam support plate, the scope of supply includes wave edged sanding discs each 12 pcs. 1,000 and 2,500 grit as well as conical polishing sponges each one hard, medium and soft.

Technical specifications
Product type Profi-Schleif- und Polierset
Logistics
Country of origin DE
Customs tariff number 39211310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes