29092 | Proxxon
Polishing sponge, 2 piece, Ø 50 mm, conical, 29092
Order No.: 04L0486
EAN: 4006274290921
MPN:
29092
Unit Price (€ / pck.)
6.545 € *
Available: 0 pck.
Leadtime: 1 Week **
Professional polishing sponges, 29092, Proxxon
Professional polishing sponges for applying the polishing emulsion to painted and metal surfaces with subsequent polishing. With hook and loop fastening.
Technical specifications
Version | Polierschwamm, 2 Stück | |
diameter | 50 mm | |
Head shape | Konisch | |
Grit | weich |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39211310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |