28635 | Proxxon

Engraving kit with trial glass

Order No.: 04L0374
EAN: 4006274286351
MPN:
28635
28635 Proxxon Engraving devices Image 1
28635 Proxxon Engraving devices Image 2
28635 Proxxon Engraving devices Image 3
Image may differ
Unit Price (€ / pc.)
54.5615 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
54.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5615 €

Engraving kit, 28635, Proxxon

Engraving kit GG 12 with special balanced, powerful, quiet and longlasting DC motor. Housing of glass fibre-reinforced polyamide. Plus mains adapter, trial glass, motifs and instruction booklet as well as all necessary bits: 1.0 and 1.8 mm diamond grinding bits with spherical head for engraving and line work, silicon carbide grinding bits in both conical and bullet shape for frosting glass as well as one corundum grinding bit in ball and cylinder shape for grinding and engraving. Including bit holder usable for holding MICROMOT rotating bits. Complete with mains adapter 0.5 A for 230 V.

Technical specifications
Weight 50 g
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes