28578 | Proxxon
Profiled sharpening stone
Order No.: 04L0357
EAN: 4006274285781
MPN:
28578
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiform grindstone, 28578, Proxxon
Multiform grindstone, profiled for blade shapes. A pure oilstone for really sharp carving tools.
Technical specifications
Version | Multiform-Abziehstein | |
Length | 100 mm | |
Abrasive Material | Ölstein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68043000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |