28146 | Proxxon
Microflam burner MFB/E
Unit Price (€ / pc.)
44.4465 € *
Available: 4 pcs.
Leadtime: 1 Week **
Microflame burner, 28146, Proxxon
Individually controllable gas and air supply. Super fine flame shape with temperature attaining 1,200 °C. Ideal for precision work. Fitted with an electronic piezo crystal lighter.
Technical specifications
max. operating temperature | 1200 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84681000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |