28190 | Proxxon
Cordless hot glue gun HKP/A UN 3481
Order No.: 04L0305
EAN: 4006274281905
MPN:
28190
HKP/A (3,6V)
Unit Price (€ / pc.)
36.6044 € *
Available: 1 pcs.
Cordless hot glue gun, 28190, Proxxon
Cordless hot glue gun with electronically controlled temperature (exactly 170°C) and short heat-up time. It is used for bonding of metal, wood, plastic (also Plexiglas), glass, ceramics, earthenware, cardboard, leather, foams and textiles. The adhesive sets after 30 seconds, depending on the material and the amount applied. Adjustments can be made within this time.
It has an integrated stand mechanism. The operating time of the 2Ah battery is sufficient even for larger projects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery hot glue gun | |
| Voltage | 3.6 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |