27080 | Proxxon
Hot wire cutter THERMOCUT 230/E
Unit Price (€ / pc.)
133.9107 € *
Available: 1 pcs.
Leadtime: 1 Week **
Hot wire cutter, 27080, Proxxon
The 27080 Hot wire cutter is ideal for architectural modelling, designers, decorators, artists (including arts and crafts classes), prototyping. And for classical railroad, plane and boat model building. The large base with 390 x 280 mm table with surface of aluminium cobond compound ensures smooth and easy movement of the workpiece. The printed grid and protractor ease division and cutting. A LED indicates operation and prevents burnt fingers (the cutting wire heats to maximum in less than 1 second).
Technical specifications
Version | Heißdraht-Schneidegerät | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85167970 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |