27082 | Proxxon
Hot wire cutter THERMOCUT 12/E
Unit Price (€ / pc.)
41.5786 € *
Available: 1 pcs.
Leadtime: 1 Week **
Hot wire cutter, 27082, Proxxon
The 27082 Hot wire cutter is used in architecture modelling, prototype construction, for designers, decorators, or for fine work on construction insulation. And of course for classical model building. Stable frame with pivotable fixing element at top and extendable lower wire fixing. Cutting wire temperature infinitely variable.
Technical specifications
Version | Heißdraht-Schneidegerät | |
Rated voltage | 12 V | |
Power | 50 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85167970 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |