24002 | Proxxon
Precision lathe, for face, longitudinal and taper turning, thread cutting, 24002, PD 250/E
Order No.: 04L0193
EAN: 4006274240025
MPN:
24002
PD 250/E
Unit Price (€ / pc.)
1,069.2507 € *
Standard delivery time from the manufacturer is: On Request
Precision lathe, 24002, Proxxon
Precision lathe for face, longitudinal and taper turning, thread-cutting. For machining steel, brass, aluminium and plastic. Mounting flange for fastening the mill/drill head PF 230. Centre distance 250 mm. Swing 70 mm. Height over cross slide 43mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision lathe | |
| Suitable for | face, longitudinal and taper turning, thread cutting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84581900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |