24046 | Proxxon
Universal dividing head, for KT 150, FF 230, FF 500/BL, 24046, UT 250
Order No.: 04L0203
EAN: 4006274240469
MPN:
24046
UT 250
Unit Price (€ / pc.)
217.9961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal dividing attachment, 24046, Proxxon
Worm drive for divisions through 360°. Feed adjustment by handwheel with graduated, zero-adjustable dial (1 revolution = 10°). Unit may be fixed horizontally or vertically. For compound tables with distances between T-slots of 45-60 mm.
Technical specifications
Version | Universal-Teilapparat | |
Suitable for | KT 150, FF 230, FF 500/BL |
Download
Logistics
Country of origin | IN |
Customs tariff number | 84669360 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |