24062 | Proxxon

Wheel turning device, for FD 150/E, PD 250/E, PD 400, 24062

Order No.: 04L0204
EAN: 4006274240629
MPN:
24062
24062 Proxxon Machines and Spares
Image may differ
Unit Price (€ / pc.)
102.9231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.9231 €

Radius cutting attachment, 24062, Proxxon

Radius cutting attachment is mounted on the cross slide in place of the tool holder. For producing convex and concave shapes, for turning radii or 3/4 spheres with radii of 32 mm max. Height adjustable tool holder (boring tool tip adjustable from 30 through 45 mm above cross slide).

Technical specifications
Version Radiendreheinrichtung
Suitable for FD 150/E, PD 250/E, PD 400
Logistics
Country of origin DE
Customs tariff number 84669360
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes