24104 | Proxxon
Drilling and milling device, for PD 250/E, 24104, PF 230
Order No.: 04L0207
EAN: 4006274241046
MPN:
24104
PF 230
Unit Price (€ / pc.)
783.3175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mill/drill attachment, 24104, Proxxon
Mill and drill head PF 230, incudes column (35 x 400 mm), mounting bracket and fastening screws. The lathe's top slide is replaced with the table (supplied) of 110 x 70 mm, with 3 T-slots 12 x 6 x 5 mm. The lathe now functions as a compound table, with X-Y travel being longitudinally and cross-wise respectively.
Technical specifications
Version | Bohr- und Fräseinrichtung | |
Suitable for | PD 250/E |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84593900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |