24150 | Proxxon
Precision lathe, 24150, FD 150/E
Order No.: 04L0217
EAN: 4006274241503
MPN:
24150
FD 150/E
Unit Price (€ / pc.)
639.4703 € *
Available: 0 pcs.
Leadtime: 1 Week **
Precision lathe, 24150, Proxxon
2-stage belt drive and additional electronic control enables spindle speeds up to 5,000 rpm. The right cutting speed for even the smallest pieces. For face turning, longitudinal turning, boring, taper turning, slicing and drilling. Complete with 3-jaw chuck and live centre. Centre distance 150 mm. Swing 55 mm. Height over cross slide 33 mm.
Technical specifications
Version | Feindrehmaschine |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84581900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |