24154 | Proxxon

Multi range collet kit, for FD 150/E, 24154, ER 11

Order No.: 04L0219
EAN: 4006274241541
MPN:
24154
ER 11
Proxxon
24154 Proxxon Machines and Spares
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

Collet set, 24154, Proxxon

Multiple range standard ER 11 type collets, offering high concentricity. May be reduced up to 0.5 mm below their nominal diameter (intermediate sizes not required). D = 11.5 mm, L = 18 mm. One each of 2-2.5-3-4-5-6 and 7 mm are included. With clamping nut M 16 x 1.

Technical specifications
Version multi range collet kit
Suitable for FD 150/E
Logistics
Country of origin CN
Customs tariff number 84661020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes