24158 | Proxxon
Four jaw lathe chuck, centric clamping, for FD 150/E, 24158
Order No.: 04L0221
EAN: 4006274241589
MPN:
24158
Unit Price (€ / pc.)
67.7348 € *
Available: 0 pcs.
Leadtime: 1 Week **
4-jaw-chuck, 24158, Proxxon
4-jaw-chuck used to clamp cylindrical, square or octagonal work pieces. High accuracy. Clamping range with reversible jaws from 2-20 mm (inside) and 20-50 mm (outside). Ø 50 mm.
Technical specifications
Version | Vierbacken-Drehfutter, zentrisch spannend | |
Suitable for | FD 150/E |
Download
Logistics
Country of origin | IN |
Customs tariff number | 84662091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |