27026 | Proxxon
Three jaw chuck, centric clamping, for DB 250, 27026
Order No.: 04L0238
EAN: 4006274270268
MPN:
27026
Unit Price (€ / pc.)
51.2533 € *
Standard delivery time from the manufacturer is: On Request
3-jaw chuck, 27026, Proxxon
Three jaw chuck used for concentric clamping. Made from steel and offering 1.5 to 20 mm and 12 to 50 mm when reversing the jaws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three jaw chuck, centric clamping | |
| Suitable for | DB 250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 84662091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |