27006 | Proxxon
Bench circular saw KS 230
Order No.: 04L0234
EAN: 4006274270060
MPN:
27006
KS 230
Unit Price (€ / pc.)
147.7623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bench circular saw, 27006, Proxxon
The 'Super-Cut' saw blade (Ø 58 mm) cuts soft wood up to a thickness of 8 mm. Low noise and persevering AC motor with high life expectancy. Power transmission by toothed belt ensures the right blade speed for the job with approx. a doubling of torque. Even fibreglass reinforced PC cards can be cut by using a carbide saw blade. Adjustable mitre fence with scale. Angle stop with degree graduation.
Features
- Graduated mitre stop
- Motor: low noise and persevering for prolonged use
- Base of ABS with a sawdust door on the right
- Adjustable fence with scale
Technical specifications
Version | Tischkreissäge | |
Rated voltage | 230 V | |
Power | 85 W | |
speed | 8000 1/min |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84659120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |