27030 | Proxxon
Table belt sander TB 50
Order No.: 04L0240
EAN: 4006274270305
MPN:
27030
TB 50
Unit Price (€ / pc.)
477.309 € *
Standard delivery time from the manufacturer is: 1 Week
Table belt sander, 27030, Proxxon
Sturdy, plane-milled table made of die-cast aluminium (210 x 145 mm). Sanding belt tilting through 90°. Sliding angle stop for single- and double mitre cuts. Sands long edges, end sections, radii, mitres, and, by turning the workpiece overaccurate flat surfaces at right angles. Used on soft and hard woods, non-ferrous metals, steel, plastics (perspex and PC cards) and cork.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bench belt sander | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84659300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |