27044 | Proxxon

Surface planer AH 80

Order No.: 04L0246
EAN: 4006274270442
MPN:
27044
AH 80
27044 Proxxon Multitools, Grinders and Sanders
Image may differ
Unit Price (€ / pc.)
469.4669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
469.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
469.4669 €

Surface planer, 27044, Proxxon

Supporting construction all made of die-cast aluminium with CNC-machined fits. Pre-condition for vibration-free, clean planing of soft and hard woods. Ball-bearing mounted planer block with exchangeable HSS blades. Belt-driven by special low noise DC motor. Plane-milled table, of which the right table half is fine adjustable via toggle screw. Adjustable longitudinal stop, to both sides inclinable through 45° (scale available). Practical safety milling protection that does not interfere during work. Main switch with emergency-stop and restart protection. Including suction connection and push stick.

Technical specifications
Version Abrichthobel
Rated voltage 230 V
Power 200 W
speed 6000 1/min
Logistics
Country of origin TW
Customs tariff number 84659200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes