27060 | Proxxon

Disc sander TG 125/E

Order No.: 04L0248
EAN: 4006274270602
MPN:
27060
TG 125/E
27060 Proxxon Multitools, Grinders and Sanders Image 1
27060 Proxxon Multitools, Grinders and Sanders Image 2
27060 Proxxon Multitools, Grinders and Sanders Image 3
Image may differ
Unit Price (€ / pc.)
174.3826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.3826 €

Disc sander, 27060, Proxxon

The 27060 Disc sander is suitable for all wood types, steel, non-ferrous metals, precious metals, plastics (also Plexiglas and glass-fibre reinforced plastics). Powerful drive and vibration-free running thanks to balanced DC motor. Planeturned sanding disc of die-cast aluminium covered with silicone film. This allows for effortless removal of sanding discs after use. Machine can be secured both horizontally (with table) on the workbench, and also quickly and safely in vertical position.

Technical specifications
Version Tellerschleifgerät
Rated voltage 230 V
Power 140 W
speed 3600 1/min
Logistics
Country of origin LU
Customs tariff number 84659300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes