27094 | Proxxon

2-speed scroll saw DS 460

Order No.: 04L0256
EAN: 4006274270947
MPN:
27094
DS 460
27094 Proxxon Multitools, Grinders and Sanders Image 1
27094 Proxxon Multitools, Grinders and Sanders Image 2
27094 Proxxon Multitools, Grinders and Sanders Image 3
Image may differ
Unit Price (€ / pc.)
521.7793 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
521.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
521.7793 €

Scroll saw, 27094, Proxxon

The 27094 2-speed scroll saw features magnesium saw arms precisely mounted on bearings: Extremely light and firm with a slender-shaped cutting area for an unobstructed view of the work piece. Chip blowing device with adjustable nozzle. Additional suction connection to connect a vacuum cleaner.

Regular scroll saw blades are fastened by saw blade holders with high clamping force: This ensures true alignment in the saw arm. The machine has also been prepared for saw blades with pin ends that are used without blade holders. Extremely important for these types of scroll saws: A handy adjusting knob enables sensitive clamping of the saw blades.

Technical specifications
Version 2-Gang-Dekupiersäge
Rated voltage 230 V
Power 205 W
speed 1400 1/min
Logistics
Country of origin TW
Customs tariff number 84659190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes