27150 | Proxxon
Cut-off saw KG 50
Order No.: 04L0261
EAN: 4006274271500
MPN:
27150
KG 50
Unit Price (€ / pc.)
122.6533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cut off saw, 27150, Proxxon
Table moveable through 45°, allowing mitre cuts. Workpiece is fastened tightly and accurately by means of the integrated clamping device. Clamp jaws 27mm wide and maximum workpiece diameter 20 mm. Depth of cut to 13 mm. A special slot is provided to clamp HO model tracks. The fence accepts lengths up to 140 mm. Five ceramic cutting discs 50 x 1.0 x 10 mm are also included suitable for cutting steel, non-ferrous metals as well as wooden or plastic rods.
Technical specifications
Version | Kappgerät | |
Power | 80 W | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84615090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |