27160 | Proxxon
Cut-off and joint mitre saw KGS 80
Order No.: 04L0262
EAN: 4006274271609
MPN:
27160
KGS 80
Unit Price (€ / pc.)
286.3973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cut off/mitre saw, 27160, Proxxon
This product is ideal for mitre cuts: Adjustments are made to the round table (with clamped work piece). The opposite angle for a second frame part of identical length occurs through simple shifting with the longitudinal stop and by rotating the table by 2 x 45°. Powerful, quiet DC-motor. Smooth toothed belt drive ensures power transmission.
Features
- Laterally moving saw head to minimize the distance between the vice holding the workpiece and the kerf
- Fence adjustable to 300 mm
- Comfortable grip with built-in switch and saw head release button
- Integrated clamping system with fixed jaws
- Front side slot allows thin pieces to be clamped
Technical specifications
Version | Kapp- und Gehrungssäge | |
Rated voltage | 230 V | |
Power | 200 W | |
speed | 6000 1/min |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84615019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |