28030 | Proxxon

Grinding and polishing machine SP/E

Order No.: 04L0275
EAN: 4006274280304
MPN:
28030
SP/E
28030 Proxxon Multitools, Grinders and Sanders Image 1
28030 Proxxon Multitools, Grinders and Sanders Image 2
Image may differ
Unit Price (€ / pc.)
127.1039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.1039 €

Grinding and polishing machine, 28030, Proxxon

The slim housing facilitates the grinding of long workpieces and includes an adapter to connect a vacuum cleaner to the unit. The tool rests and eye guards are both adjustable. A spindle lock eases the changing of wheels and discs. Supplied with a 50 x 13 mm corundum (grade N) and silicon carbide (soft compound) wheel for general grinding/sharpening and hard materials respectively.

Technical specifications
Version Schleif- und Poliergerät
speed 9000 1/min
Rated voltage 230 V
Logistics
Country of origin TW
Customs tariff number 84609000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes