28534 | Proxxon
Jig saw STS 12/E
Order No.: 04L0345
EAN: 4006274285347
MPN:
28534
STS 12/E
Unit Price (€ / pc.)
56.6797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Jig saw, 28534, Proxxon
Ideal for curved sawing of wood (up to 10 mm), printed circuit boards (up to 3 mm), and non-ferrous metal (up to 2.5 mm). With powerful special DC motor. Variable speed control with feedback effect. Housing of glass-fibre reinforced polyamide. With additional ball adapter for working on convex and concave surfaces.
Technical specifications
Version | Stichsäge | |
Rated voltage | 18 V | |
Power | 100 W | |
speed | 5000 1/min |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |