28644 | Proxxon
MSG power carving tool
Order No.: 04L0375
EAN: 4006274286443
MPN:
28644
MSG
Unit Price (€ / pc.)
145.6679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Carving device, 28644, Proxxon
This carving device is used for the carving of all types of wood, the restoration of furniture, the restoration of antiques, linocuts and precision paint removal. It is also possible to process plaster. Special, balanced, low noise DC motor with extreme high life expectancy. Gear head made of die-cast aluminium. Main housing of glass-fibre reinforced polyamide. Three high-grade Japanese knife inserts made from bimetal (U-form, V-form and flat blade) are included. In an attractive and extremely stable case made of high-grade polypropylene.
Technical specifications
Version | Motorschnitzgerät | |
Rated voltage | 230 V | |
Power | 50 W | |
speed | 11000 1/min |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |