Unit Price (€ / pc.)
96.1282 € *
Standard delivery time from the manufacturer is: On Request
MICRO cutter, 28650, Proxxon
This product is used for cutting wood, plastics, glass fibre reinforced plastic, paper, cardboard, foils and similar materials. With 0.5 mm cutting width. Housing of glass-fibre reinforced polyamide. Gearing of tempered steel. The MIC makes it possible to "immerse" in the work piece surface (e.g. for cut-outs). The cutting disc guard moves up automatically during cutting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MICRO cutter | |
| Rated voltage | 230 V | |
| Power | 40 W | |
| speed | 20000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84778095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |