28680 | Proxxon

Random orbital polisher EP/E

Order No.: 04L0387
EAN: 4006274286801
MPN:
28680
EP/E
28680 Proxxon Multitools, Grinders and Sanders Image 1
28680 Proxxon Multitools, Grinders and Sanders Image 2
28680 Proxxon Multitools, Grinders and Sanders Image 3
Image may differ
Unit Price (€ / pc.)
182.8078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.8078 €

Orbital polisher, 28680, Proxxon

Orbital polisher with 11 mm stroke of the polisher that allows for hologram-free polishing on painted and uncoated metal surfaces without heating. Balanced special motor, powerful, quiet and long-lasting with infinitely variable speed control (full-wave electronics). Quiet planetary gear in die-cast aluminium housing with balanced eccentric sheave for constant polishing. Main housing of glass-fibre reinforced polyamide with soft component.

Securely stored in stylish case made of high-grade POLYPROPYLENE with original equipment for immediate use: Foam backing pad Ø50 mm with hook and loop fastening, polishing sponge (medium hard), lambswool polishing disc, polishing felt (medium hard), 12 sanding discs K 2000, two-stage SONAX polishing emulsion for refurbishing paintwork (2x25 ml), microfibre cloth and spanner for tool change.

Technical specifications
Version Exzenterpolierer
Rated voltage 230 V
Power 100 W
speed 2800 1/min
Logistics
Country of origin LU
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes