29810 | Proxxon
Batt.-powered belt-sander BS/A UN3481
Order No.: 04L0491
EAN: 4006274298101
MPN:
29810
BS/A
Unit Price (€ / pc.)
228.7061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cordless belt sander, 29810, Proxxon
Cordless belt sander for grinding of small openings, finishing of moulds, surfaces, radii, grooving, deburring and chamfering of precision parts. With variable electronic speed control. The head rotates through 60° at the touch of a button. Suction connection with vacuum cleaner adapter enables clean working. Complete with 4 sanding belts (2 pieces each grit 80 and grit 180). Safely stored in an attractive and extremely stable plastic case. Set includes BS/A, lithium-ion battery Li/A2 (10.8 V) and rapid battery charger LG/A2.
Features
- One battery charge allows for at least 30 minutes of use even at maximum power
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Version | Akku-Bandschleifer | |
speed | 700 1/min | |
Rated voltage | 10.8 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |