29812 | Proxxon

Belt-sander BS/A, in card-board box

Order No.: 04L0492
EAN: 4006274298125
MPN:
29812
BS/A im Karton
29812 Proxxon Multitools, Grinders and Sanders Image 1
29812 Proxxon Multitools, Grinders and Sanders Image 2
Image may differ
Unit Price (€ / pc.)
134.6961 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
134.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.6961 €

Cordless belt sander, 29812, Proxxon

Cordless belt sander for grinding of small openings, finishing of moulds, surfaces, radii, grooving, deburring and chamfering of precision parts. With variable electronic speed control. The head rotates through 60° at the touch of a button. Suction connection with vacuum cleaner adapter enables clean working. Complete with 4 sanding belts (2 pieces each grit 80 and grit 180). Safely stored in a cardboard box.

Features

  • Gear head of die-cast aluminium
  • Main housing of glass-fibre reinforced polyamide with soft component in grip area
  • With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Filter Property Value
Version battery belt sander
Rated voltage 10.8 V
speed 700 1/min
Logistics
Property Value
Country of origin LU
Customs tariff number 84672920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes