29817 | Proxxon

Angle grinder LHW/A, in card-board box

Order No.: 04L0494
EAN: 4006274298170
MPN:
29817
LHW/A im Karton
29817 Proxxon Multitools, Grinders and Sanders Image 1
29817 Proxxon Multitools, Grinders and Sanders Image 2
29817 Proxxon Multitools, Grinders and Sanders Image 3
29817 Proxxon Multitools, Grinders and Sanders Image 4
Image may differ
Unit Price (€ / pc.)
112.0742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.0742 €

Cordless angle grinder, 29817, Proxxon

Cordless long neck angle grinder for working on steel, non-ferrous metal, glass, ceramics, wood and plastic. For cutting, roughing and grinding. With variable electronic speed control for high torque, even in the lower speed range. A corundum grinding disc (grit 60), a fan sander (grit 100) and a reinforced cutting disc are included.

Features

  • Gear head of die-cast aluminium
  • Main housing of glass-fibre reinforced polyamide with soft component in grip area
  • With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Version Akku-Langhals-Winkelschleifer
speed 16000 1/min
Rated voltage 10.8 V
Logistics
Country of origin LU
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes