29822 | Proxxon

Angle polisher WP/A, in cardboard box

Order No.: 04L0496
EAN: 4006274298224
MPN:
29822
WP/A im Karton
29822 Proxxon Multitools, Grinders and Sanders Image 1
29822 Proxxon Multitools, Grinders and Sanders Image 2
29822 Proxxon Multitools, Grinders and Sanders Image 3
29822 Proxxon Multitools, Grinders and Sanders Image 4
Image may differ
Unit Price (€ / pc.)
139.9202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.9202 €

Cordless angle polisher, 29822, Proxxon

Cordless angle polisher with rotary motion for efficient polishing and for cleaning, rust removal and the "finishing touches" after varnishing. Balanced special motor, powerful, quiet and long-lasting. Quiet planetary gear in diecast aluminium housing and continuously variable speed control for low and constant speeds even during high contact pressure. Packaged in cardboard box.

Features

  • Problem solver in the automotive sector
  • High quality 10.8 V lithium-ion battery with 2.6 Ah for highest performance
Technical specifications
Version Akku-Winkelpolierer
speed 2800 1/min
Rated voltage 10.8 V
Logistics
Country of origin LU
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes