29832 | Proxxon
Tube belt sander RBS/A, in cardb. box
Order No.: 04L0498
EAN: 4006274298323
MPN:
29832
RBS/A im Karton
Unit Price (€ / pc.)
169.8725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cordless tube belt sander, 29832, Proxxon
Cordless tube belt sander for grinding and satin-finishing in places difficult to reach using "regular" power tools. For perfect surfaces without time-consuming refinishing by hand. Also ideal for pipe fitting and structural VA-steelwork. With continuously variable electronic speed control for constant speed even under high grinding pressure. The head can be angled by up to 60° at the push of a button. Suction connection with vacuum cleaner adapter permits clean working. Complete with four abrasive belts (2 x grit 80, 2 x grit 180) and two satin-finishing belts.
Features
- High quality 10.8 V lithium-ion battery with 2.6 Ah for a performance comparable to the mains-powered counterpart
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Version | Akku-Rohrbandschleifer | |
Rated voltage | 10.8 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |