29835 | Proxxon
Random orbital polisher EP/A UN3481
Cordless orbital polisher, 29835, Proxxon
Cordless orbital polisher with 11 mm stroke of the polisher that allows for hologram-free polishing on painted and uncoated metal surfaces without heating. Balanced special motor, powerful, quiet and long-lasting with infinitely variable speed control. Quiet planetary gear in die-cast aluminium housing with balanced eccentric sheave for constant polishing. Main housing of glass-fibre reinforced polyamide with soft component.
Securely stored in stylish case made of high-grade POLYPROPYLENE with original equipment for immediate use: Foam backing pad Ø50 mm with hook and loop fastening, polishing sponge (medium hard), lambswool polishing disc, polishing felt (medium hard), 12 sanding discs K 2000, two-stage SONAX polishing emulsion for refurbishing paintwork (2x 25 ml), microfibre cloth and spanner for tool change. Set includes EP/A, lithium-ion battery Li/A2 (10.8V) and rapid battery charger LG/A2.
Features
- Problem solver in the automotive sector
- High quality 10.8 V lithium-ion battery with 2.6 Ah for highest performance
- One battery charge allows for at least 30 minutes of use even at maximum power
Version | Akku-Exzenterpolierer | |
speed | 2800 1/min | |
Rated voltage | 10.8 V |
Country of origin | LU |
Customs tariff number | 84672920 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |