29837 | Proxxon
Random orb. polish. EP/A,in cardb. box
Order No.: 04L0500
EAN: 4006274298378
MPN:
29837
EP/A im Karton
Unit Price (€ / pc.)
175.2394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cordless orbital polisher, 29837, Proxxon
Cordless orbital polisher with 11 mm stroke of the polisher that allows for hologram-free polishing on painted and uncoated metal surfaces without heating. Balanced special motor, powerful, quiet and long-lasting with infinitely variable speed control. Quiet planetary gear in die-cast aluminium housing with balanced eccentric sheave for constant polishing. Packed in cardboard box.
Features
- Problem solver in the automotive sector
- High quality 10.8 V lithium-ion battery with 2.6 Ah for highest performance
Technical specifications
Version | Akku-Exzenterpolierer | |
speed | 2800 1/min | |
Rated voltage | 10.8 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |