29852 | Proxxon

Straight grinder IGS/A-in cardb.box

Order No.: 04L0504
EAN: 4006274298521
MPN:
29852
IGS/A im Karton
29852 Proxxon Multitools, Grinders and Sanders
Image may differ
Unit Price (€ / pc.)
129.4601 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.4601 €

Cordless straight grinder, 29852, Proxxon

Cordless industrial straight grinder for brushing, grinding, frosting, deburring and paint stripping with 6mm shaft tools. Smoothrunning planetary gear in die-cast aluminium housing. Key type drill chuck in industrial design for shafts from 0.5 to 6.5 mm.

Features

  • Gear head of die-cast aluminium
  • Main housing of glass-fibre reinforced polyamide with soft component in grip area
  • With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Version Akku-Industrie-Geradschleifer
speed 4200 1/min
Rated voltage 10.8 V
Logistics
Country of origin LU
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes